
256K-bit Serial-SPI EEPROM memory, organized as 32K x 8, offers a maximum operating frequency of 20 MHz and a 20 ns maximum access time. This surface-mount device features an 8-pin TSSOP package with gull-wing leads, measuring 3mm x 4.4mm x 1mm, and a 0.65mm pin pitch. It supports a wide operating supply voltage range from 1.7V to 5.5V, with typical voltages including 1.8V, 2.5V, 3.3V, and 5V. Data retention is rated at a minimum of 200 years, and the component includes hardware data protection. Operating temperature range is -40°C to 85°C.
Stmicroelectronics M95256-DFDW6TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Density | 256Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 20ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 262144bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics M95256-DFDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.