Automotive 256 Kbit SPI bus EEPROM, operating from 1.8V to 5.5V with a nominal 5V supply. Features a maximum clock frequency of 5MHz and AEC-Q100 screening for automotive applications. This serial memory IC offers 32768 words of storage within an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package. Designed for high-speed operation with a maximum operating temperature of 125°C.
Stmicroelectronics M95256-DRMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DRMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.