
256 Kbit SPI bus EEPROM, offering 32K x 8 organization. Features a 5MHz maximum operating frequency and 60ns access time. Operates from a 2.5V to 6.5V supply voltage range. Packaged in SOIC for surface mounting, this non-volatile memory is RoHS compliant and lead-free.
Stmicroelectronics M95256-WMW6TG technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 32KX8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95256-WMW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
