This is an 8-bit industrial EEPROM IC with a supply voltage range of 2.5 to 5.5V and a maximum supply current of 0.005A. It operates at a maximum clock frequency of 5MHz and has a standby current of 0.000002A. The device is available in a 0.200 inch, ROHS compliant, plastic SOP-8 package and is suitable for industrial temperature ranges from -40 to 85 degrees Celsius.
Stmicroelectronics M95256-WMW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.62 |
| Length | 5.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-WMW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.