The M95320-DFDW6TP is an 8-bit industrial-grade EEPROM with 4096 words of memory, a serial interface, and a maximum supply current of 5 microamps. It operates over a temperature range of -40 to 85 degrees Celsius and features a low standby current of 1 nanamp. The device is packaged in a R-PDSO-G8 package and is suitable for industrial applications. It has a dual terminal position and a JEDEC package code of R-PDSO-G8. The memory IC type is EEPROM and it has a number of words of 4096 with a code of 4000.
Stmicroelectronics M95320-DFDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-DFDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.