The M95320-DRDW4P/K is an 8-bit memory IC with 4096 words of storage, operating over a supply voltage range of 1.7 to 5.5V. It is packaged in a TSSOP-8 format and is designed for automotive applications, meeting AEC-Q100 screening level. This device is a serial memory IC with a temperature grade of AUTOMOTIVE, with a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. The IC has 8 terminals and a width of 3mm and a length of 4.4mm.
Stmicroelectronics M95320-DRDW4P/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-DRDW4P/K to view detailed technical specifications.
No datasheet is available for this part.