The M95320-RDW6G is an 8-bit serial EEPROM with a supply voltage range of 2.5V to 5.5V and a maximum clock frequency of 5 MHz. It has 4096 words of memory and a maximum supply current of 5 μA. The device is available in a TSSOP-8 package, which is 0.169 inches in size and compliant with ROHS standards. The operating temperature range is from -40°C to 85°C, making it suitable for industrial applications.
Stmicroelectronics M95320-RDW6G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-RDW6G to view detailed technical specifications.
No datasheet is available for this part.