This 8-bit EEPROM memory IC features 4096 words of storage and operates over a supply voltage range of 1.8 to 5.5V. It is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a R-PDSO-N8 package, which is a dual-in-line package with 8 terminals. It has a serial interface and a maximum clock frequency of 5 MHz.
Stmicroelectronics M95320-RMB6TG/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-RMB6TG/K to view detailed technical specifications.
No datasheet is available for this part.