This 8-bit EEPROM IC from STMicroelectronics features a supply voltage range of 2.5V to 5.5V and a maximum operating temperature of 125 degrees Celsius. The device has 4096 words of memory and is available in an SO-8 package. It is designed for automotive-grade applications and has a clock frequency of up to 2 MHz. The IC is a serial device with a single function and is suitable for a variety of memory applications.
Stmicroelectronics M95320-RMN3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-RMN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.