This 8-bit EEPROM from STMicroelectronics features 4096 words of memory and operates at a supply voltage of 5V. The device is packaged in a TSSOP-8 package and is rated for automotive temperature grade. The maximum operating temperature is 145°C, while the minimum operating temperature is -40°C. The device has a serial interface and a maximum clock frequency of 10 MHz.
Stmicroelectronics M95320-WDW4G/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-WDW4G/K to view detailed technical specifications.
No datasheet is available for this part.