The M95320-WMN3T/B is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 4096 words of memory and a maximum clock frequency of 5MHz. It consumes a maximum supply current of 0.003mA and has a standby current of 0.000002mA. The memory IC is available in a SO-8 package, measuring 3.9mm in width and 4.9mm in length.
Stmicroelectronics M95320-WMN3T/B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-WMN3T/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.