Stmicroelectronics M95640-DRDW6TP technical specifications.
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-DRDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.