The M95640-DRMN3G/K is an 8-bit EEPROM memory IC from Stmicroelectronics, featuring a supply voltage range of 1.8V to 5.5V and a maximum supply current of 0.005A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a halogen-free and RoHS-compliant SON-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for automotive applications and meets the AEC-Q100 screening level.
Stmicroelectronics M95640-DRMN3G/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95640-DRMN3G/K to view detailed technical specifications.
No datasheet is available for this part.