The M95640-DWDW4TP/K is an 8-bit EEPROM memory IC with a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is rated for a supply voltage of 2.5 to 5.5V and a maximum supply current of 4μA. It features a memory capacity of 8192 words and a clock frequency of up to 10MHz. The IC is compliant with AEC-Q100 and is packaged in a TSSOP8 package with a width of 3mm and a length of 4.4mm.
Stmicroelectronics M95640-DWDW4TP/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95640-DWDW4TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.