The M95640-MN6P is a 64Kb SPI EEPROM from Stmicroelectronics. It operates at a maximum frequency of 10MHz and has an access time of 25ns. The device is packaged in a SOIC-8 package and is RoHS compliant. It can be used in a temperature range of -40°C to 85°C and has a supply current of 4mA. The M95640-MN6P is suitable for applications requiring non-volatile memory.
Stmicroelectronics M95640-MN6P technical specifications.
| Access Time | 25ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-MN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.