The M95640-RDW3TP is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. The device has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V. It features 8192 words of memory and a clock frequency of up to 2 MHz. The M95640-RDW3TP is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Stmicroelectronics M95640-RDW3TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95640-RDW3TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.