64Kb SPI serial EEPROM with 8KX8 organization, offering 80ns access time. Features a 5V operating voltage, 1.8V to 5.5V supply range, and a 20MHz maximum frequency. This surface mount device is housed in a DSO8 package, measuring 2 x 3mm, and is RoHS compliant.
Stmicroelectronics M95640-RMB6TG technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | DFN |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
