
The M95640-WDW6TG is a 64Kb non-volatile EEPROM from Stmicroelectronics. It operates at a maximum frequency of 10MHz and has an access time of 40ns. The device is packaged in a TSSOP-8 package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The M95640-WDW6TG is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics M95640-WDW6TG technical specifications.
| Access Time | 40ns |
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Interface | SPI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-WDW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
