
64Kb SPI bus EEPROM, 8K x 8 organization, offering 20ns maximum access time. Features a 3-wire serial interface and operates at frequencies up to 20MHz. Housed in a compact TSSOP package, this surface-mount memory component supports a supply voltage range of 2.5V to 5.5V. Operating temperature range is -40°C to 85°C, with RoHS compliance and lead-free construction.
Stmicroelectronics M95640-WDW6TP technical specifications.
| Access Time | 40ns |
| Access Time-Max | 20ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 20MHz |
| Height | 0.6mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95640-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
