The M95640-WMN3P/K is an 8-bit EEPROM memory IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8192 words of memory and is available in a 8-pin SOP-8 package. The device operates on a supply voltage between 2.5 and 5.5 volts and is compliant with AEC-Q100 screening level. It is a serial memory IC with a temperature grade of AUTOMOTIVE.
Stmicroelectronics M95640-WMN3P/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95640-WMN3P/K to view detailed technical specifications.
No datasheet is available for this part.