The M95640-WMN3P/PB is an 8-bit serial EEPROM memory IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 8192 words of memory and a maximum clock frequency of 5 MHz. It draws a maximum supply current of 0.003A and has a standby current of 0.000002A. The IC is packaged in an R-PDSO-G8 package type, which is a SOP8 package with a 0.25mm pitch.
Stmicroelectronics M95640-WMN3P/PB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95640-WMN3P/PB to view detailed technical specifications.
No datasheet is available for this part.