Automotive 1024 Kbit SPI bus EEPROM featuring a high-speed clock up to 10 MHz. This serial memory IC operates across a wide temperature range from -40°C to 145°C, with a supply voltage range of 2.5V to 5.5V. Designed for automotive applications and AEC-Q100 screened, it offers 131,072 words of memory and a low standby current of 2µA. The component is housed in an 8-terminal R-PDSO-G8 package.
Stmicroelectronics M95M01-DWDW4TP/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M01-DWDW4TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.