Automotive 1024 Kbit SPI bus EEPROM, operating at up to 10 MHz clock frequency. Features a 2.5V to 5.5V supply voltage range and AEC-Q100 screening. This serial memory IC offers 131072 words of storage and operates from -40°C to 125°C. Housed in an 8-terminal R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Stmicroelectronics M95M01-DWMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M01-DWMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.