1 Mbit SPI bus EEPROM, serial memory IC, operating at a maximum clock frequency of 16 MHz. Features a wide supply voltage range from 1.8V to 5.5V, with a nominal 2.5V. Designed for industrial temperature grades, operating between -40°C and 85°C. Housed in an 8-terminal R-PDSO-G8 package with a maximum operating current of 5mA.
Stmicroelectronics M95M01-RDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M01-RDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.