
The M95M01-RMW6TG is a 1Mb SPI EEPROM with a 128KX8 organization, operating at 5V with a maximum supply voltage of 5.5V. It has a maximum access time of 80ns and a maximum frequency of 5MHz. The device is packaged in a SOIC package and is mounted using surface mount technology. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The M95M01-RMW6TG is RoHS compliant and has a supply current of 5mA.
Stmicroelectronics M95M01-RMW6TG technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 16MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95M01-RMW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
