
Automotive 2048 Kbit SPI bus EEPROM, operating from 2.5V to 5.5V with a maximum clock frequency of 5MHz. This serial memory IC features 262,144 words of storage and is AEC-Q100 qualified for automotive applications. Packaged in an 8-terminal R-PDSO-G8 (3.9mm x 4.9mm) with dual terminal position, it offers a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics M95M02-DWMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | 3A991.B.1.B.1 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95M02-DWMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.