
Dual operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose op-amp offers a wide input common-mode voltage range, 70dB common mode rejection ratio, and 5mV input offset voltage. Designed for surface mount applications in a SO package, it operates from a dual supply voltage range of 5V to 22V. Key specifications include 20mA output current per channel, 0.8V/µs slew rate, and 106.02dB voltage gain.
Stmicroelectronics MC1458D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 3.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1458D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
