
Dual operational amplifier IC featuring a wide input common-mode voltage range. This general-purpose amplifier offers a 1MHz gain bandwidth product and a 0.8V/µs slew rate. Operating from a 5V to 22V dual supply, it provides 20mA output current per channel. The surface-mount SO package measures 5mm in length, 4mm in width, and 1.25mm in height. It boasts a 70dB common mode rejection ratio and is lead-free and RoHS compliant.
Stmicroelectronics MC1458DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.25mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 3.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1458DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.