
Dual operational amplifier IC featuring a 1MHz gain bandwidth product and 0.8V/µs slew rate. This general-purpose amplifier offers a wide input common-mode voltage range, 70dB common mode rejection ratio, and a 106.02dB voltage gain. Designed for through-hole mounting in a DIP package, it operates with dual supply voltages from 5V to 22V and has a maximum operating temperature of 105°C.
Stmicroelectronics MC1458IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1GHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 5.08mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 3.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1458IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
