
Stmicroelectronics MC1489AP technical specifications.
| Package/Case | DIP |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1489AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
