
Stmicroelectronics MC1489D1013TR technical specifications.
| Package/Case | SO |
| Interface | RS-232 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC1489D1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
