
Quad operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op-amp offers low noise performance with a typical input bias current of 750nA and a maximum input offset voltage of 2.5mV. It operates with a wide supply voltage range from 2.5V to 30V, supporting dual supplies up to ±15V. The device boasts a high common mode rejection ratio of 80dB and a voltage gain of 100dB, packaged in a lead-free SOIC format.
Stmicroelectronics MC33079DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.65mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Offset Voltage-Max | 2.5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33079DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
