
Quad operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op-amp offers low input voltage noise density of 4.5nV/sqrt Hz and a high 80dB common mode rejection ratio. Designed for operation with dual supplies from 2.5V to 15V or single supplies from 5V to 30V, it delivers 37mA output current per channel. Packaged in SOIC for tape and reel distribution, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics MC33079YDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33079YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
