
Dual operational amplifier IC, featuring a 2.1MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection ratio and 100dB voltage gain, operating with dual supply voltages from 2V to 22V, with a maximum of 44V. Designed for surface mounting in an SO package, it consumes a low 220µA operating supply current. The component boasts a 100nA input bias current and a 1mV maximum input offset voltage, suitable for applications requiring low consumption versus speed.
Stmicroelectronics MC33172D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.1MHz |
| Height | 1.25mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 27mA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33172D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
