Operational Amplifier (Op Amp) with a 4MHz unity gain bandwidth and 16V/µs nominal slew rate. Features a maximum input offset voltage of 4000µV and a minimum voltage gain of 25000. This single-function, 8-terminal device operates within a commercial temperature range of 0°C to 70°C. Packaged in an 8-pin PDIP (R-PDIP-T8) plastic dual in-line package, it supports nominal supply voltages of ±15V, with limits up to ±18V. The device exhibits a maximum supply current of 2.5mA and a nominal common-mode reject ratio of 80dB.
Stmicroelectronics MC34001AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 16 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MC34001AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.