Operational Amplifier (Op Amp) featuring a 4MHz unity gain bandwidth and 16V/µs nominal slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 70. It operates within a commercial temperature grade, from 0°C to 70°C, with a nominal supply voltage of ±15V and a maximum supply voltage of ±18V. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a width of 7.62mm. Maximum supply current is 2.8mA, with a maximum bias current of 0.02µA.
Stmicroelectronics MC34001N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 16 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MC34001N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.