
The MC34063ACD is a surface mount adjustable DC/DC controller from Stmicroelectronics. It operates over a temperature range of 0°C to 70°C and has an output current of 1.5A. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Stmicroelectronics MC34063ACD technical specifications.
| Package/Case | SOIC |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 625mW |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
