
Adjustable DC-DC controller and regulator for 3V to 40V input, supporting boost, buck, and inverting topologies. Features a single adjustable output with a maximum output current of 1.5A and a maximum output voltage of 38V. Operates with a switching frequency up to 100kHz and achieves up to 89% efficiency. Packaged in an 8-pin SOIC surface-mount package, this lead-free component is RoHS compliant.
Stmicroelectronics MC34063ACD-TR technical specifications.
| Package/Case | SO |
| Efficiency | 89% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063ACD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
