
Adjustable and fixed output DC-DC converter control circuit, featuring a maximum output voltage of 38V and a maximum output current of 1.5A. Operates with an input voltage range from 3V to 40V, achieving up to 89% efficiency. Housed in a through-hole DIP package with dimensions of 9.8mm length, 7.1mm width, and 3.3mm height. Supports a switching frequency up to 100kHz and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics MC34063EBN technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Height | 3.3mm |
| Input Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 38V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC34063EBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
