Dual bipolar operational amplifier (op-amp) featuring a 5.5MHz gain bandwidth product and 2.2V/µs slew rate. This general-purpose op-amp offers a 70dB common mode rejection ratio and a voltage gain of 106.02dB. Designed for through-hole mounting in a PDIP package, it operates from a 2V to 20V dual supply voltage. With a maximum operating temperature of 105°C, it is lead-free and RoHS compliant.
Stmicroelectronics MC4558IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC4558IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
