
The MD2103DFX is a NPN transistor with a collector-emitter breakdown voltage of 700V and a maximum collector current of 6A. It is designed for through hole mounting in a flange mount package. The transistor operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The MD2103DFX is suitable for high-power applications.
Stmicroelectronics MD2103DFX technical specifications.
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 1.8V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 52W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MD2103DFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
