
Stmicroelectronics MJ4032 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 16A |
| Current Rating | -16A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJ4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
