
NPN Bipolar Junction Transistor (BJT) in a TO-252 surface mount package. Features a 100V collector-emitter breakdown voltage and a 5A continuous collector current rating, with a peak rating of 8A. Offers a maximum power dissipation of 20W and a minimum hFE of 100. Operates across a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics MJD122T4 technical specifications.
| Package/Case | TO-252 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 2.4mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJD122T4 to view detailed technical specifications.
No datasheet is available for this part.
