
Stmicroelectronics MJD32C technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJD32C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.