Stmicroelectronics MJD350 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 300V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJD350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.