NPN Bipolar Junction Transistor (BJT) designed for high voltage and fast switching applications. Features a 250V collector-emitter breakdown voltage and a 1A continuous collector current rating. Operates with a maximum power dissipation of 15W and a transition frequency of 10MHz. Packaged in a DPAK surface-mount format, this lead-free component offers a minimum hFE of 30 and a collector-emitter saturation voltage of 1V.
Stmicroelectronics MJD47T4 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Height | 2.4mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 250V |
| Max Collector Current | 1A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 250V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJD47T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
