
NPN bipolar junction transistor in a SOT-23 package, featuring a 40V collector-emitter breakdown voltage and a 200mA maximum collector current. This surface mount device offers a minimum DC current gain (hFE) of 100 and a transition frequency of 270MHz. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 350mW. Compliant with RoHS and REACH SVHC standards, this component is lead-free.
Stmicroelectronics MMBT3904 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 270MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MMBT3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
