The MP34DB01TR is a 2-channel omnidirectional microphone from Stmicroelectronics. It operates within a temperature range of -30°C to 85°C and is powered by a supply voltage of 1.64V to 3.6V. The device has a low operating supply current of 650uA and is RoHS compliant. It is packaged in a 3 X 4 MM, GREEN, RHLGA-4 package and is available in quantities of 4000 per reel.
Stmicroelectronics MP34DB01TR technical specifications.
| Depth | 1mm |
| Direction | Omnidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.64V |
| Number of Channels | 2 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.8V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MP34DB01TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
