The MP34DT02TR from Stmicroelectronics is a single-chip IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.64 to 3.6 volts and is available in an LGA4 package. The IC has a width of 3mm and a length of 4mm, with a terminal position at the bottom. It is rated for industrial temperature grade and is suitable for consumer applications.
Stmicroelectronics MP34DT02TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N4 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP34DT02TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.