
Stmicroelectronics MSS40-1200 technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 55A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MSS40-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.